



0437436001 | |
|---|---|
DigiKey Part Number | WM9094TR-ND - Tape & Reel (TR) WM9094CT-ND - Cut Tape (CT) WM9094DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0437436001 |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0437436001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.06000 | Fr.2.06 |
| 10 | Fr.1.75500 | Fr.17.55 |
| 25 | Fr.1.64520 | Fr.41.13 |
| 50 | Fr.1.56640 | Fr.78.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | Fr.1.32873 | Fr.199.31 |
| 300 | Fr.1.26530 | Fr.379.59 |
| 450 | Fr.1.22962 | Fr.553.33 |
| 750 | Fr.1.18611 | Fr.889.58 |
| 1,050 | Fr.1.15828 | Fr.1,216.19 |
| 1,500 | Fr.1.12951 | Fr.1,694.27 |
| 3,750 | Fr.1.05885 | Fr.3,970.69 |
| 7,500 | Fr.1.00838 | Fr.7,562.85 |
| Unit Price without VAT: | Fr.2.06000 |
|---|---|
| Unit Price with VAT: | Fr.2.22686 |


