



0442820001 | |
|---|---|
DigiKey Part Number | WM9873TR-ND - Tape & Reel (TR) WM9873CT-ND - Cut Tape (CT) WM9873DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0442820001 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0442820001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat3 | |
Features | Board Guide, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.98000 | Fr.2.98 |
| 10 | Fr.2.52900 | Fr.25.29 |
| 25 | Fr.2.36960 | Fr.59.24 |
| 50 | Fr.2.25640 | Fr.112.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | Fr.2.38925 | Fr.286.71 |
| 240 | Fr.2.27517 | Fr.546.04 |
| 360 | Fr.2.21103 | Fr.795.97 |
| 600 | Fr.2.13277 | Fr.1,279.66 |
| 840 | Fr.2.08276 | Fr.1,749.52 |
| 1,200 | Fr.2.03103 | Fr.2,437.24 |
| Unit Price without VAT: | Fr.2.98000 |
|---|---|
| Unit Price with VAT: | Fr.3.22138 |





