

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.0.68000 | Fr.6.80 |
| 30 | Fr.0.62933 | Fr.18.88 |
| 50 | Fr.0.60680 | Fr.30.34 |
| 100 | Fr.0.57790 | Fr.57.79 |
| 250 | Fr.0.54168 | Fr.135.42 |
| 500 | Fr.0.51578 | Fr.257.89 |
| 1,000 | Fr.0.49115 | Fr.491.15 |
| 2,500 | Fr.0.46040 | Fr.1,151.00 |
| 5,000 | Fr.0.43844 | Fr.2,192.20 |
| Unit Price without VAT: | Fr.0.68000 |
|---|---|
| Unit Price with VAT: | Fr.0.73508 |











