White 18 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 18 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
ML-XT Extraction Video
Molex FiT City

0460121141-10-W9

DigiKey Part Number
0460121141-10-W9-ND
Manufacturer
Manufacturer Product Number
0460121141-10-W9
Description
10" PRE-CRIMP A2064 WHITE
Customer Reference
Detailed Description
White 18 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
10.0" (254.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10Fr.0.69700Fr.6.97
30Fr.0.64467Fr.19.34
50Fr.0.62180Fr.31.09
100Fr.0.59210Fr.59.21
250Fr.0.55500Fr.138.75
500Fr.0.52848Fr.264.24
1,000Fr.0.50324Fr.503.24
2,500Fr.0.47174Fr.1,179.35
5,000Fr.0.44923Fr.2,246.15
Manufacturers Standard Package
Unit Price without VAT:Fr.0.69700
Unit Price with VAT:Fr.0.75346
Alternate Color
10" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: Fr.0.69700
10" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: Fr.0.69700
10" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: Fr.0.69700
10" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: Fr.0.69700
10" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: Fr.0.69700
Alternate Length
2" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: Fr.0.51800
3" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: Fr.0.54100
4" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: Fr.0.56300
5" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: Fr.0.58600
6" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: Fr.0.60800
Assembly Component