


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.1.13700 | Fr.11.37 |
| 30 | Fr.1.05200 | Fr.31.56 |
| 50 | Fr.1.01480 | Fr.50.74 |
| 100 | Fr.0.96620 | Fr.96.62 |
| 250 | Fr.0.90564 | Fr.226.41 |
| 500 | Fr.0.86240 | Fr.431.20 |
| 1,000 | Fr.0.82124 | Fr.821.24 |
| 2,500 | Fr.0.76984 | Fr.1,924.60 |
| 5,000 | Fr.0.73312 | Fr.3,665.60 |
| Unit Price without VAT: | Fr.1.13700 |
|---|---|
| Unit Price with VAT: | Fr.1.22910 |











