Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.1.15500 | Fr.11.55 |
| 30 | Fr.1.06867 | Fr.32.06 |
| 50 | Fr.1.03100 | Fr.51.55 |
| 100 | Fr.0.98180 | Fr.98.18 |
| 250 | Fr.0.92024 | Fr.230.06 |
| 500 | Fr.0.87628 | Fr.438.14 |
| 1,000 | Fr.0.83446 | Fr.834.46 |
| 2,500 | Fr.0.78224 | Fr.1,955.60 |
| 5,000 | Fr.0.74493 | Fr.3,724.65 |
| Unit Price without VAT: | Fr.1.15500 |
|---|---|
| Unit Price with VAT: | Fr.1.24856 |











