0510210330 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 47,786
Unit Price: Fr.0.13000
Datasheet
Image for 0510210330 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0510210330

DigiKey Part Number
0510210330-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0510210330
Description
CONN RCPT HSG 3POS 1.25MM
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
-
Features
-
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes