
0502178100 | |
|---|---|
DigiKey Part Number | WM17322-ND |
Manufacturer | |
Manufacturer Product Number | 0502178100 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 0502178100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 |
| 10 | Fr.0.26800 | Fr.2.68 |
| 25 | Fr.0.25120 | Fr.6.28 |
| 50 | Fr.0.23920 | Fr.11.96 |
| 100 | Fr.0.22770 | Fr.22.77 |
| 250 | Fr.0.21340 | Fr.53.35 |
| 500 | Fr.0.20320 | Fr.101.60 |
| 1,000 | Fr.0.19350 | Fr.193.50 |
| 3,000 | Fr.0.17905 | Fr.537.15 |
| Unit Price without VAT: | Fr.0.31000 |
|---|---|
| Unit Price with VAT: | Fr.0.33511 |

























