0511120410 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 21,270
Unit Price: Fr.0.18000
Datasheet
0511120410
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0511120410

DigiKey Part Number
WM20276-ND
Manufacturer
Manufacturer Product Number
0511120410
Description
CONN PLUG HSG 4POS 2.50MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug White 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0511120410 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line); Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
White
Features
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes