30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
525593033
525593033

0525593033

DigiKey Part Number
WM10989TR-ND - Tape & Reel (TR)
WM10989CT-ND - Cut Tape (CT)
WM10989DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0525593033
Description
CONN FFC VERT 30POS 0.5MM SMD
Customer Reference
Detailed Description
30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0525593033 Models
Product Attributes
Filter Similar Products
Category
Contact Material
Copper Alloy
Manufacturer
Molex
Contact Finish
Tin Bismuth
Series
Housing Material
Polyamide (PA), Nylon, Glass Filled
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Part Status
Obsolete
Features
Zero Insertion Force (ZIF)
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
30
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
39.4µin (1.00µm)
Termination
Solder
Housing Color
Natural
FFC, FCB Thickness
0.30mm
Actuator Color
Brown
Height Above Board
0.154" (3.90mm)
Mating Cycles
20
Locking Feature
Slide Lock
Base Product Number
Cable End Type
Straight, Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0525593072Molex8,370900-0525593072CT-NDFr.2.31000MFR Recommended
F336-1A7A1-11030Amphenol CS (FCI)0609-F336-1A7A1-11030TR-NDFr.0.33027Direct
FFC2A32-30-TGCT2,1152073-FFC2A32-30-TCT-NDFr.0.58000Similar
In-Stock: 63
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.2.88000Fr.2.88
10Fr.2.20300Fr.22.03
25Fr.2.00000Fr.50.00
50Fr.1.86740Fr.93.37
100Fr.1.75030Fr.175.03
250Fr.1.61644Fr.404.11
500Fr.1.52904Fr.764.52
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.69000Fr.2.69
10Fr.2.36600Fr.23.66
100Fr.1.88190Fr.188.19
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.2.69000
Unit Price with VAT:Fr.2.90789