



0526101672 | |
|---|---|
DigiKey Part Number | WM11010TR-ND - Tape & Reel (TR) WM11010CT-ND - Cut Tape (CT) WM11010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526101672 |
Description | CONN FPC VERT 16POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526101672 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 16 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.226" (5.74mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.26000 | Fr.1.26 |
| 10 | Fr.1.06800 | Fr.10.68 |
| 25 | Fr.1.00120 | Fr.25.03 |
| 50 | Fr.0.95320 | Fr.47.66 |
| 100 | Fr.0.90760 | Fr.90.76 |
| 250 | Fr.0.85072 | Fr.212.68 |
| 500 | Fr.0.81010 | Fr.405.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.82066 | Fr.820.66 |
| 2,000 | Fr.0.78151 | Fr.1,563.02 |
| 3,000 | Fr.0.75948 | Fr.2,278.44 |
| 5,000 | Fr.0.73262 | Fr.3,663.10 |
| 7,000 | Fr.0.71545 | Fr.5,008.15 |
| 10,000 | Fr.0.69769 | Fr.6,976.90 |
| Unit Price without VAT: | Fr.1.26000 |
|---|---|
| Unit Price with VAT: | Fr.1.36206 |














