0527931470 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.0.16868
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 7,808
Unit Price: Fr.1.40000
Datasheet
14 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
0527931470
0527931470

0527931470

DigiKey Part Number
WM3389TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0527931470
Description
CONN FPC TOP 14POS 1MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0527931470 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
14
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.122" (3.10mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin Bismuth
Housing Material
Polyphenylene Sulfide (PPS)
Actuator Material
-
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000Fr.0.55946Fr.4,475.68
Unit Price without VAT:Fr.0.55946
Unit Price with VAT:Fr.0.60478