



0528921033 | |
|---|---|
DigiKey Part Number | WM11083TR-ND - Tape & Reel (TR) WM11083CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0528921033 |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0528921033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | White | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.63000 | Fr.0.63 |
| 10 | Fr.0.53800 | Fr.5.38 |
| 25 | Fr.0.50360 | Fr.12.59 |
| 50 | Fr.0.47960 | Fr.23.98 |
| 100 | Fr.0.45660 | Fr.45.66 |
| 250 | Fr.0.42796 | Fr.106.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.34235 | Fr.342.35 |
| 2,000 | Fr.0.32196 | Fr.643.92 |
| 3,000 | Fr.0.31059 | Fr.931.77 |
| Unit Price without VAT: | Fr.0.63000 |
|---|---|
| Unit Price with VAT: | Fr.0.68103 |









