0532530410 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 44,394
Unit Price: Fr.0.24000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.0.84396
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3,478
Unit Price: Fr.0.74000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 7,496
Unit Price: Fr.0.54000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 33,554
Unit Price: Fr.0.55000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 19,718
Unit Price: Fr.0.40000
Datasheet
Molex - Product of the Quarter - Mini-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0532530410

DigiKey Part Number
900-0532530410-ND
Manufacturer
Manufacturer Product Number
0532530410
Description
CONN HEADER VERT 4POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.130" (3.30mm)
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
0.331" (8.40mm)
Insulation Height
0.217" (5.51mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes