


0545521102 | |
|---|---|
DigiKey Part Number | WM8804TR-ND - Tape & Reel (TR) WM8804CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0545521102 |
Description | CONN RCPT 110POS SMD GOLD |
Customer Reference | |
Detailed Description | 110 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0545521102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 110 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.132" (3.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.50000 | Fr.3.50 |
| 10 | Fr.2.84800 | Fr.28.48 |
| 25 | Fr.2.62480 | Fr.65.62 |
| 50 | Fr.2.46840 | Fr.123.42 |
| 100 | Fr.2.32120 | Fr.232.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | Fr.2.29880 | Fr.862.05 |
| Unit Price without VAT: | Fr.3.50000 |
|---|---|
| Unit Price with VAT: | Fr.3.78350 |

