



7447786002 | |
|---|---|
DigiKey Part Number | 732-3295-2-ND - Tape & Reel (TR) 732-3295-1-ND - Cut Tape (CT) 732-3295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447786002 |
Description | FIXED IND 2.2UH 3.5A 49 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 3.5 A 49mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447786002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 49mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 115MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.244" L x 0.232" W (6.20mm x 5.90mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.07000 | Fr.2.07 |
| 10 | Fr.1.83900 | Fr.18.39 |
| 50 | Fr.1.70720 | Fr.85.36 |
| 100 | Fr.1.64270 | Fr.164.27 |
| 500 | Fr.1.57672 | Fr.788.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.38764 | Fr.1,387.64 |
| Unit Price without VAT: | Fr.2.07000 |
|---|---|
| Unit Price with VAT: | Fr.2.23767 |

