0688014042 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 4,902
Unit Price: Fr.1.08000
Datasheet

Similar


Molex
In Stock: 1,810
Unit Price: Fr.0.52200
Datasheet
Black 28 AWG Jumper Lead Socket to Socket Tin 5.90" (149.86mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0688014042

DigiKey Part Number
WM15225-ND
Manufacturer
Manufacturer Product Number
0688014042
Description
PRE-CRIMPED LEAD PICO-CLASP SIN
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Socket Tin 5.90" (149.86mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Contact End
Socket to Socket
Length
5.90" (149.86mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
39.4µin (1.00µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable