Direct

0688014043 | |
|---|---|
DigiKey Part Number | WM15226-ND |
Manufacturer | |
Manufacturer Product Number | 0688014043 |
Description | PRE-CRIMPED LEAD PICO-CLASP SIN |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |


