0702871105 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1,926
Unit Price: Fr.3.24000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.0.57795
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 224
Unit Price: Fr.0.75000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.0.47638
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 455
Unit Price: Fr.0.74000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 3,179
Unit Price: Fr.0.94000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,507
Unit Price: Fr.1.04000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: Fr.1.34000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: Fr.1.39000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: Fr.1.46000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: Fr.1.76000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: Fr.1.92000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 515
Unit Price: Fr.0.69000
Datasheet
xx Pin Gold 11,56 Kinked C-Grid 70280
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0702871105

DigiKey Part Number
0702871105-ND
Manufacturer
Manufacturer Product Number
0702871105
Description
CONN HEADER VERT 18POS 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 18 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0702871105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.455" (11.56mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
74.8µin (1.90µm)
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,000Fr.1.06193Fr.1,061.93
Manufacturers Standard Package
Unit Price without VAT:Fr.1.06193
Unit Price with VAT:Fr.1.14795