0714362664 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 4,707
Unit Price: Fr.4.80000
Datasheet

Similar


Molex
In Stock: 172
Unit Price: Fr.6.96000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.5.21588
Datasheet
Image for 0714362664 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0714362664

DigiKey Part Number
0714362664-ND
Manufacturer
Manufacturer Product Number
0714362664
Description
CONN PLUG 64POS SMD GOLD
Customer Reference
Detailed Description
64 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Plug, Center Strip Contacts
Number of Positions
64
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Mated Stacking Heights
10mm, 12mm, 13mm, 15mm
Height Above Board
0.329" (8.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes