0714396164 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 290
Unit Price: Fr.4.50000
Datasheet
Image for 0714396164 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0714396164

DigiKey Part Number
0714396164-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0714396164
Description
CONN RCPT 64POS SMD GOLD
Customer Reference
Detailed Description
64 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
64
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
8mm, 9mm, 10mm
Height Above Board
0.209" (5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes