
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 82.7" (2.1m) 6.9' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.52000 | Fr.10.52 |
| 10 | Fr.8.93900 | Fr.89.39 |
| 25 | Fr.8.37920 | Fr.209.48 |
| 50 | Fr.7.97940 | Fr.398.97 |
| 100 | Fr.7.59850 | Fr.759.85 |
| 300 | Fr.7.03217 | Fr.2,109.65 |
| 500 | Fr.6.78348 | Fr.3,391.74 |
| 1,000 | Fr.6.46013 | Fr.6,460.13 |
| Unit Price without VAT: | Fr.10.52000 |
|---|---|
| Unit Price with VAT: | Fr.11.37212 |

