Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 18 GHz |
Packaging Tray | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732512201 | Molex | 3,667 | WM5537-ND | Fr.11.21000 | Parametric Equivalent |
| 0732512202 | Molex | 0 | 900-0732512202-ND | Fr.4.89903 | Parametric Equivalent |
| 0732512203 | Molex | 1,719 | 900-0732512203-ND | Fr.5.47000 | Parametric Equivalent |
| 0732512206 | Molex | 0 | 900-0732512206-ND | Fr.4.25020 | Parametric Equivalent |
| 0732512209 | Molex | 1,057 | 900-0732512209-ND | Fr.5.48000 | Parametric Equivalent |













