
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | N Type | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | N Type Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 672 | Fr.3.28795 | Fr.2,209.50 |
| Unit Price without VAT: | Fr.3.28795 |
|---|---|
| Unit Price with VAT: | Fr.3.55427 |

