Adapter Coaxial Connector 1.0mm Plug, Male Pin To 1.85mm Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0733862220

DigiKey Part Number
900-0733862220-ND
Manufacturer
Manufacturer Product Number
0733862220
Description
COAX ADAPT 1.0MM TO 1.85MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 1.0mm Plug, Male Pin To 1.85mm Jack, Female Socket 50 Ohms
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
1.0mm Plug, Male Pin
Convert To (Adapter End)
1.85mm Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
67 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
Polyetherimide (PEI)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.499.81000Fr.499.81
10Fr.424.94500Fr.4,249.45
Manufacturers Standard Package
Unit Price without VAT:Fr.499.81000
Unit Price with VAT:Fr.540.29461