SMB Connector Jack, Female Socket Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734046460

DigiKey Part Number
900-0734046460-ND
Manufacturer
Manufacturer Product Number
0734046460
Description
SMB JACK VERTICAL PCB TYPE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Female Socket Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
-
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,198
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.2.67000Fr.2.67
10Fr.2.26800Fr.22.68
25Fr.2.12560Fr.53.14
80Fr.1.95800Fr.156.64
160Fr.1.86456Fr.298.33
320Fr.1.77553Fr.568.17
560Fr.1.70680Fr.955.81
1,040Fr.1.63388Fr.1,699.24
2,560Fr.1.53336Fr.3,925.40
Manufacturers Standard Package
Unit Price without VAT:Fr.2.67000
Unit Price with VAT:Fr.2.88627