
0734200472 | |
|---|---|
DigiKey Part Number | 900-0734200472-ND |
Manufacturer | |
Manufacturer Product Number | 0734200472 |
Description | SMP-MAX BULLET SYMMETRICAL 2 INS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMP Jack, Female Socket | |
Convert To (Adapter End) | SMP Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 10 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | Fr.1.83574 | Fr.5,874.37 |
| Unit Price without VAT: | Fr.1.83574 |
|---|---|
| Unit Price with VAT: | Fr.1.98443 |

