0734200554 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: Fr.2.50196
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: Fr.2.04686
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: Fr.3.02634
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: Fr.3.87561
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: Fr.2.44795
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: Fr.2.03305
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: Fr.3.57410
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: Fr.2.59144
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: Fr.2.86780
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: Fr.2.87868
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: Fr.3.82940
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: Fr.1.73720
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: Fr.2.03082
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: Fr.1.57322
Datasheet
SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734200554

DigiKey Part Number
900-0734200554-ND
Manufacturer
Manufacturer Product Number
0734200554
Description
SMP-MAX PL SLIDE ON PCB TH VERT,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
0734200554 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
330 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,000Fr.2.74226Fr.2,742.26
Manufacturers Standard Package
Unit Price without VAT:Fr.2.74226
Unit Price with VAT:Fr.2.96438