
0740591011 | |
---|---|
DigiKey Part Number | 0740591011-ND |
Manufacturer | |
Manufacturer Product Number | 0740591011 |
Description | CONN HEADER VHDM 60POS PCB |
Customer Reference | |
Detailed Description | 60 Connector Header, Male Pins Through Hole Black VHDM, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 0740591011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | VHDM, Guide Right | |
Number of Positions | 60 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 6 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 120V | |
Base Product Number |