



0757840140 | |
|---|---|
DigiKey Part Number | WM14368TR-ND - Tape & Reel (TR) WM14368CT-ND - Cut Tape (CT) WM14368DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0757840140 |
Description | CONN MINI SAS RCPT 36POS SLD SMD |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0757840140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini | |
Number of Positions | 36 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.45000 | Fr.9.45 |
| 10 | Fr.8.02900 | Fr.80.29 |
| 25 | Fr.7.52560 | Fr.188.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | Fr.6.99843 | Fr.489.89 |
| 140 | Fr.6.66450 | Fr.933.03 |
| 210 | Fr.6.54490 | Fr.1,374.43 |
| Unit Price without VAT: | Fr.9.45000 |
|---|---|
| Unit Price with VAT: | Fr.10.21545 |


