cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0765461129

DigiKey Part Number
0765461129-ND
Manufacturer
Manufacturer Product Number
0765461129
Description
CONN HEADER POWER 2POS PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Connector Header, Male Blades Through Hole Black Power
Datasheet
 Datasheet
EDA/CAD Models
0765461129 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
Power
Number of Positions
2
Number of Positions Loaded
All
Pitch
-
Number of Rows
1
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
2 Power
Features
Guide Pin
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
60A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
600V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
880Fr.4.56980Fr.4,021.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.4.56980
Unit Price with VAT:Fr.4.93995