0795161105 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: Fr.18.40024
Datasheet
Image for 0795161105 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0795161105

DigiKey Part Number
0795161105-ND
Manufacturer
Manufacturer Product Number
0795161105
Description
MICROFIT OVERMOLDED 10CKT 5 MTS
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 16.4' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
16.4' (5.00m)
Features
Latch Lock
Color
-
Shielding
-
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes