
C1206C752JBGACTU | |
---|---|
DigiKey Part Number | 399-C1206C752JBGACTUTR-ND - Tape & Reel (TR) 399-C1206C752JBGACTUCT-ND - Cut Tape (CT) 399-C1206C752JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C752JBGACTU |
Description | CAP CER 7.5NF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7500 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C752JBGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.38000 | Fr.0.38 |
10 | Fr.0.23100 | Fr.2.31 |
50 | Fr.0.17240 | Fr.8.62 |
100 | Fr.0.15460 | Fr.15.46 |
500 | Fr.0.12430 | Fr.62.15 |
1,000 | Fr.0.11495 | Fr.114.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.10727 | Fr.214.54 |
4,000 | Fr.0.10094 | Fr.403.76 |
6,000 | Fr.0.09777 | Fr.586.62 |
10,000 | Fr.0.09375 | Fr.937.50 |
14,000 | Fr.0.09220 | Fr.1,290.80 |
20,000 | Fr.0.09023 | Fr.1,804.60 |
24,000 | Fr.0.08929 | Fr.2,142.96 |
48,000 | Fr.0.08614 | Fr.4,134.72 |
50,000 | Fr.0.08597 | Fr.4,298.50 |
Unit Price without VAT: | Fr.0.38000 |
---|---|
Unit Price with VAT: | Fr.0.41078 |