



0002062131 | |
|---|---|
DigiKey Part Number | WM2289TR-ND - Tape & Reel (TR) WM2289CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0002062131 |
Description | CONN PIN 24-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 24-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04500 | Fr.0.45 |
| 25 | Fr.0.04240 | Fr.1.06 |
| 50 | Fr.0.04040 | Fr.2.02 |
| 100 | Fr.0.03840 | Fr.3.84 |
| 250 | Fr.0.03596 | Fr.8.99 |
| 500 | Fr.0.03424 | Fr.17.12 |
| 1,000 | Fr.0.03261 | Fr.32.61 |
| 2,500 | Fr.0.03056 | Fr.76.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | Fr.0.02592 | Fr.518.40 |
| 40,000 | Fr.0.02468 | Fr.987.20 |
| 60,000 | Fr.0.02398 | Fr.1,438.80 |
| 100,000 | Fr.0.02313 | Fr.2,313.00 |
| 140,000 | Fr.0.02259 | Fr.3,162.60 |
| 200,000 | Fr.0.02203 | Fr.4,406.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |



















