
0877620015 | |
|---|---|
DigiKey Part Number | 900-0877620015-ND |
Manufacturer | |
Manufacturer Product Number | 0877620015 |
Description | 2.0MM MGRID DRDW 14 CKT SMT W PE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Position Header Spacer Connector |
Datasheet | Datasheet |
EDA/CAD Models | 0877620015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pitch | - | |
Row Spacing | - | |
Length - Overall Pin | - | |
Length - Post (Mating) | - | |
Length - Stack Height | - | |
Length - Tail | - | |
Mounting Type | - | |
Termination | - | |
Contact Finish - Post (Mating) | - | |
Contact Finish Thickness - Post (Mating) | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11,840 | Fr.0.20918 | Fr.2,476.69 |
| Unit Price without VAT: | Fr.0.20918 |
|---|---|
| Unit Price with VAT: | Fr.0.22612 |

