
0877620872 | |
|---|---|
DigiKey Part Number | 0877620872-ND |
Manufacturer | |
Manufacturer Product Number | 0877620872 |
Description | CONN HDR 8POS 0.079 STACK SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0877620872 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.680" (17.272mm) | |
Length - Post (Mating) | 0.300" (7.620mm) | |
Length - Stack Height | 0.380" (9.652mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,280 | Fr.1.09708 | Fr.5,792.58 |
| Unit Price without VAT: | Fr.1.09708 |
|---|---|
| Unit Price with VAT: | Fr.1.18594 |

