
0878240007 | |
|---|---|
DigiKey Part Number | WM26311TR-ND - Tape & Reel (TR) WM26311CT-ND - Cut Tape (CT) WM26311DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878240007 |
Description | CONN SAS RCPT 29POS SLD SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0878240007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 29 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.38000 | Fr.9.38 |
| 10 | Fr.7.97700 | Fr.79.77 |
| 25 | Fr.7.47760 | Fr.186.94 |
| 50 | Fr.7.12040 | Fr.356.02 |
| 100 | Fr.6.84030 | Fr.684.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | Fr.4.07591 | Fr.1,426.57 |
| Unit Price without VAT: | Fr.9.38000 |
|---|---|
| Unit Price with VAT: | Fr.10.13978 |

