cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0878390039

DigiKey Part Number
0878390039-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0878390039
Description
CONN SAS RCPT 29POS SLD PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
29 Position SAS Receptacle Connector Solder Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0878390039 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Receptacle
Connector Type
SAS
Number of Positions
29
Mounting Type
Through Hole
Termination
Solder
Features
Board Guide, Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,750Fr.2.40606Fr.4,210.61
Manufacturers Standard Package
Unit Price without VAT:Fr.2.40606
Unit Price with VAT:Fr.2.60095