Cable Assembly 0.667' (203.20mm, 8.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0887685400

DigiKey Part Number
WM9408-ND
Manufacturer
Manufacturer Product Number
0887685400
Description
CBL DMS-59 M-DVI-I DL F/VGA F 8"
Customer Reference
Detailed Description
Cable Assembly 0.667' (203.20mm, 8.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
1st Connector Type
DMS-59 Male
2nd Connector Type
DVI-I Dual Link, Female and VGA Female
Length
0.667' (203.20mm, 8.00")
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.