14 Position Ribbon Cable, DIP Header Connector White IDC 26-28 AWG, Stranded Through Hole, Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Ribbon Cable, DIP Header Connector White IDC 26-28 AWG, Stranded Through Hole, Press-Fit
90584-1314
90584-1314
Molex RF Connectors | Digi-Key Daily

0905841314

DigiKey Part Number
23-0905841314-ND
Manufacturer
Manufacturer Product Number
0905841314
Description
CONN DIP HDR IDC 14POS PCB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
14 Position Ribbon Cable, DIP Header Connector White IDC 26-28 AWG, Stranded Through Hole, Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
0905841314 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
14
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole, Press-Fit
Cable Termination
IDC
Wire Gauge
26-28 AWG, Stranded
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Color
White
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 811
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.1.53000Fr.1.53
10Fr.1.30000Fr.13.00
26Fr.1.21462Fr.31.58
52Fr.1.15654Fr.60.14
104Fr.1.10135Fr.114.54
260Fr.1.03242Fr.268.43
520Fr.0.98312Fr.511.22
1,014Fr.0.93787Fr.951.00
2,522Fr.0.87950Fr.2,218.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.53000
Unit Price with VAT:Fr.1.65393