


| 0908140208 | |
|---|---|
| DigiKey Part Number | WM7147TR-ND - Tape & Reel (TR) WM7147CT-ND - Cut Tape (CT) WM7147DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 0908140208 | 
| Description | CONN HEADER SMD 8POS 1.27MM | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Surface Mount 8 position 0.050" (1.27mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0908140208 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Blade | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 2 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Push-Pull | |
| Contact Length - Mating | 0.085" (2.15mm) | |
| Contact Length - Post | - | |
| Overall Contact Length | - | |
| Insulation Height | 0.252" (6.40mm) | |
| Contact Shape | Rectangular | |
| Contact Finish - Mating | Tin | |
| Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
| Contact Finish - Post | Tin | |
| Contact Material | Cartridge Brass | |
| Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
| Features | Board Guide | |
| Operating Temperature | - | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Natural | |
| Current Rating (Amps) | 1.2A | |
| Voltage Rating | 250V | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | - | |
| Applications | Automotive, General Purpose, Industrial, Medical | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.84000 | Fr.0.84 | 
| 10 | Fr.0.71000 | Fr.7.10 | 
| 25 | Fr.0.66640 | Fr.16.66 | 
| 50 | Fr.0.63420 | Fr.31.71 | 
| 100 | Fr.0.60390 | Fr.60.39 | 
| 250 | Fr.0.56612 | Fr.141.53 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 600 | Fr.0.45233 | Fr.271.40 | 
| 1,200 | Fr.0.43074 | Fr.516.89 | 
| 1,800 | Fr.0.41859 | Fr.753.46 | 
| 3,000 | Fr.0.40378 | Fr.1,211.34 | 
| 4,200 | Fr.0.39678 | Fr.1,666.48 | 
| Unit Price without VAT: | Fr.0.84000 | 
|---|---|
| Unit Price with VAT: | Fr.0.90804 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland