



0908143908 | |
---|---|
DigiKey Part Number | 900-0908143908TR-ND - Tape & Reel (TR) 900-0908143908CT-ND - Cut Tape (CT) 900-0908143908DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0908143908 |
Description | CONN HEADER SMD 8POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0908143908 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.085" (2.15mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.161" (4.10mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.78000 | Fr.1.78 |
10 | Fr.1.51200 | Fr.15.12 |
25 | Fr.1.41720 | Fr.35.43 |
50 | Fr.1.34940 | Fr.67.47 |
100 | Fr.1.28500 | Fr.128.50 |
250 | Fr.1.20444 | Fr.301.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | Fr.1.13227 | Fr.679.36 |
1,200 | Fr.1.07825 | Fr.1,293.90 |
1,800 | Fr.1.04785 | Fr.1,886.13 |
3,000 | Fr.1.01078 | Fr.3,032.34 |
4,200 | Fr.0.98710 | Fr.4,145.82 |
6,000 | Fr.0.96259 | Fr.5,775.54 |
Unit Price without VAT: | Fr.1.78000 |
---|---|
Unit Price with VAT: | Fr.1.92418 |