



0755860007 | |
|---|---|
DigiKey Part Number | 900-0755860007TR-ND - Tape & Reel (TR) 900-0755860007CT-ND - Cut Tape (CT) 900-0755860007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0755860007 |
Description | CONN MINI SAS RCP 68P SLD RA SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0755860007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini | |
Number of Positions | 68 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.15.10000 | Fr.15.10 |
| 10 | Fr.12.83700 | Fr.128.37 |
| 25 | Fr.12.03320 | Fr.300.83 |
| 50 | Fr.11.51000 | Fr.575.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | Fr.8.76309 | Fr.4,819.70 |
| Unit Price without VAT: | Fr.15.10000 |
|---|---|
| Unit Price with VAT: | Fr.16.32310 |




