14 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0923151450

DigiKey Part Number
900-0923151450-ND
Manufacturer
Manufacturer Product Number
0923151450
Description
14CKT PICOFLEX 500MM LONG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0923151450 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
14
Number of Rows
1
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.64' (500.00mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.2.14000Fr.2.14
10Fr.1.81500Fr.18.15
25Fr.1.70080Fr.42.52
50Fr.1.61960Fr.80.98
100Fr.1.54220Fr.154.22
250Fr.1.44556Fr.361.39
500Fr.1.37658Fr.688.29
1,000Fr.1.31090Fr.1,310.90
2,500Fr.1.22888Fr.3,072.20
Manufacturers Standard Package
Unit Price without VAT:Fr.2.14000
Unit Price with VAT:Fr.2.31334