
LM4040DIM7-5.0 | |
|---|---|
DigiKey Part Number | 296-LM4040DIM7-5.0TR-ND - Tape & Reel (TR) 296-LM4040DIM7-5.0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4040DIM7-5.0 |
Description | IC VREF SHUNT 1% SC70-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DIM7-5.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 85 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.88000 | Fr.0.88 |
| 10 | Fr.0.63400 | Fr.6.34 |
| 25 | Fr.0.57360 | Fr.14.34 |
| 100 | Fr.0.50640 | Fr.50.64 |
| 250 | Fr.0.47444 | Fr.118.61 |
| 500 | Fr.0.45510 | Fr.227.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.43922 | Fr.439.22 |
| 2,000 | Fr.0.42614 | Fr.852.28 |
| 3,000 | Fr.0.41959 | Fr.1,258.77 |
| 5,000 | Fr.0.41233 | Fr.2,061.65 |
| 7,000 | Fr.0.40809 | Fr.2,856.63 |
| 10,000 | Fr.0.40401 | Fr.4,040.10 |
| Unit Price without VAT: | Fr.0.88000 |
|---|---|
| Unit Price with VAT: | Fr.0.95128 |

