

0476540001 | |
|---|---|
DigiKey Part Number | WM1397TR-ND - Tape & Reel (TR) WM1397CT-ND - Cut Tape (CT) WM1397DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0476540001 |
Description | CONN RCPT MICRO USB AB 5POS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0476540001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Pick and Place | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.66000 | Fr.0.66 |
| 10 | Fr.0.56100 | Fr.5.61 |
| 25 | Fr.0.52600 | Fr.13.15 |
| 50 | Fr.0.50080 | Fr.25.04 |
| 100 | Fr.0.47690 | Fr.47.69 |
| 250 | Fr.0.44696 | Fr.111.74 |
| 500 | Fr.0.42560 | Fr.212.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.31586 | Fr.473.79 |
| 3,000 | Fr.0.30079 | Fr.902.37 |
| 4,500 | Fr.0.29230 | Fr.1,315.35 |
| 7,500 | Fr.0.28196 | Fr.2,114.70 |
| 10,500 | Fr.0.27535 | Fr.2,891.17 |
| 15,000 | Fr.0.26851 | Fr.4,027.65 |
| Unit Price without VAT: | Fr.0.66000 |
|---|---|
| Unit Price with VAT: | Fr.0.71346 |










