Image for 1051631001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1051631001

DigiKey Part Number
1051631001-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1051631001
Description
SMIA65 CAMERA SOCKET CONTACT
Customer Reference
Detailed Description
12 (2 x 6) Pos Camera Socket Socket Gold Surface Mount, Through Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Camera Socket
Number of Positions or Pins (Grid)
12 (2 x 6)
Pitch - Mating
0.037" (0.95mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Contact Material - Mating
Copper Alloy
Mounting Type
Surface Mount, Through Board
Features
Open Frame
Termination
Solder
Pitch - Post
0.037" (0.95mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
Flash
Contact Material - Post
Copper Alloy
Housing Material
Thermoplastic
Operating Temperature
-55°C ~ 85°C
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.