Fiber Optic Plug Connector LC Simplex 126µm Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1063975301

DigiKey Part Number
WM25370-ND
Manufacturer
Manufacturer Product Number
1063975301
Description
LC2+ HGH TEMP CONN 126UM SM BLUE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Simplex 126µm Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
LC
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Singlemode
Fiber Core Diameter
-
Fiber Cladding Diameter
126µm
Cable Diameter
2.0mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Snap-In
Housing Color
Blue
Boot Color
Red
Ingress Protection
-
Features
-
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
Ceramic
Body Material
-
Operating Temperature
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.38.25000Fr.38.25
10Fr.32.51300Fr.325.13
25Fr.30.47840Fr.761.96
50Fr.29.02460Fr.1,451.23
100Fr.27.64070Fr.2,764.07
250Fr.25.91284Fr.6,478.21
Manufacturers Standard Package
Unit Price without VAT:Fr.38.25000
Unit Price with VAT:Fr.41.34825