1068031006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1068031003

DigiKey Part Number
900-1068031003-ND
Manufacturer
Manufacturer Product Number
1068031003
Description
CBL FIBER OPTIC 430UM
Customer Reference
Detailed Description
Fiber Optic Cable Amber 430µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
Standard
Type
-
Length
-
Core Diameter
400µm
Cladding Diameter
430µm
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter
0.029" (0.73mm)
Tensile Strength
-
Attenuation - Typ
-
Jacket Color
Amber
Bend Radius
-
Ratings
-
Features
-
Operating Temperature
-65°C ~ 140°C
Core Material
-
Cladding Material
-
Numerical Aperture
0.37
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.