


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Cable Connectors | zSFP+ | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Passive, Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 8.20' (2.50m) | |
Color | Black | |
Shielding | - | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 0.03 A | |
Frequency - Max | 28Gbps | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.38.33000 | Fr.38.33 |
| 10 | Fr.32.58000 | Fr.325.80 |
| 25 | Fr.30.54160 | Fr.763.54 |
| 50 | Fr.29.08480 | Fr.1,454.24 |
| 100 | Fr.27.69810 | Fr.2,769.81 |
| Unit Price without VAT: | Fr.38.33000 |
|---|---|
| Unit Price with VAT: | Fr.41.43473 |

